Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
5 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €204.400 |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
€204.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS050X075YAJ.
Order Code1381443
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions12.7mm x 19.05mm
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product Range-
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 19.05mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
PET (Polyester)
Marker Colour
White
Technical Docs (1)
Alternatives for S050X075YAJ.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435456
Product traceability