Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €45.010 |
10+ | €43.710 |
50+ | €41.130 |
100+ | €39.570 |
Price for:Each
Minimum: 1
Multiple: 1
€45.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS050X075VAM
Order Code3359235
Technical Datasheet
Marker TypeSelf Laminating
Label Tape TypeSelf-Laminating
Tape Length19.1mm
LegendBlank (No Legend)
Tape Width12.7mm
Marker Dimensions12.7mm x 19.1mm
Tape MaterialVinyl
Marker MaterialVinyl
Label Tape ColourWhite
Legend ColourBlack
Marker ColourWhite
For Use WithPanduit MP300 Printer
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Self Laminating
Tape Length
19.1mm
Tape Width
12.7mm
Tape Material
Vinyl
Label Tape Colour
White
Marker Colour
White
Product Range
-
Label Tape Type
Self-Laminating
Legend
Blank (No Legend)
Marker Dimensions
12.7mm x 19.1mm
Marker Material
Vinyl
Legend Colour
Black
For Use With
Panduit MP300 Printer
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for S050X075VAM
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116303