Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoRGW-100-1Y
Order Code3281216
Also Known AsGTIN UPC EAN: 07498360915
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €138.310 |
Price for:Each
Minimum: 1
Multiple: 1
€138.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRGW-100-1Y
Order Code3281216
Also Known AsGTIN UPC EAN: 07498360915
Technical Datasheet
End To Ground Resistance-
No. of Studs-
Lead Length-
Ground TerminalsStud
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- StructuredGround™ bonding washer
- 100 paint piercing bonding washers for 9.5mm (M8) stud size
- 22.2mm outer dia provided with .16 oz. (5cc) of antioxidant
Technical Specifications
End To Ground Resistance
-
Lead Length
-
Product Range
-
No. of Studs
-
Ground Terminals
Stud
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34019