Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRGTS-CY
Order Code3281101
Product RangeRGTS
Also Known AsGTIN UPC EAN: 07498360876
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial12-24
Screw Length12.7mm
Fastener MaterialCarbon Steel
Fastener PlatingZinc
Screw Head StyleHex Head Slotted
Product RangeRGTS
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thread Size - Metric
-
Screw Length
12.7mm
Fastener Plating
Zinc
Product Range
RGTS
Thread Size - Imperial
12-24
Fastener Material
Carbon Steel
Screw Head Style
Hex Head Slotted
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.360606