Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoRGRB19Y
Order Code3281095
Product RangeStructuredGround RGRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
3+ | €68.690 |
Price for:Each
Minimum: 3
Multiple: 3
€206.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRGRB19Y
Order Code3281095
Product RangeStructuredGround RGRB
Technical Datasheet
Accessory TypeGrounding Busbar Kit
For Use With19" Racks
Product RangeStructuredGround RGRB
SVHCNo SVHC (21-Jan-2025)
Product Overview
- StructuredGround™ grounding busbar
- Provides a dedicated ground system to maintain system performance
- Protect network equipment when equipment is already installed
- Optimized for installation on 482.6mm racks that meet EIA-310-D
- Thread forming screws eliminate the need to manually remove paint from the rack
- Provides a complete system of matched components
- Includes fourteen holes arranged for flexibility in mounting
- Provided with two each #12-24 x 12.7mm and M6 x 12mm thread-forming screws
Technical Specifications
Accessory Type
Grounding Busbar Kit
Product Range
StructuredGround RGRB
For Use With
19" Racks
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67132