Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoR200X225V1T
Order Code2891305
Product RangeTurn-Tell Series
Also Known AsGTIN UPC EAN: 07498321938
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €545.280 |
5+ | €532.240 |
10+ | €527.350 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€545.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoR200X225V1T
Order Code2891305
Product RangeTurn-Tell Series
Also Known AsGTIN UPC EAN: 07498321938
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions50.8mm x 57.2mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeTurn-Tell Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Turn-Tell® thermal transfer label
- Design allows rotate to any angle for improved visibility, aesthetics, repositioning on wires/cables
- Can easily be installed on existing terminated wires/assemblies
- Does not require disconnecting wires/cables
- Use with Easy-Mark Plus labelling software and TDP printers
- Category 6 FTP/Category 6A UTP/Category 6A FTP cable type
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
50.8mm x 57.2mm
Legend Colour
-
Product Range
Turn-Tell Series
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00118