Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoR100X150V1M
Order Code3817051
Product RangeTurn-Tell Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €59.880 |
10+ | €58.160 |
50+ | €54.720 |
100+ | €52.660 |
Price for:Each
Minimum: 1
Multiple: 1
€59.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoR100X150V1M
Order Code3817051
Product RangeTurn-Tell Series
Technical Datasheet
Label Tape TypeSelf-Laminating
Marker TypeRotating, Self Laminating
Tape Length38.1mm
LegendBlank (No Legend)
Marker Dimensions25.4mm x 38.1mm
Tape Width25.4mm
Tape MaterialVinyl
Marker MaterialVinyl
Label Tape ColourWhite
Legend ColourBlack
Marker ColourWhite
For Use WithPanduit MP300 Printer
Product RangeTurn-Tell Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Tape Type
Self-Laminating
Tape Length
38.1mm
Marker Dimensions
25.4mm x 38.1mm
Tape Material
Vinyl
Label Tape Colour
White
Marker Colour
White
Product Range
Turn-Tell Series
Marker Type
Rotating, Self Laminating
Legend
Blank (No Legend)
Tape Width
25.4mm
Marker Material
Vinyl
Legend Colour
Black
For Use With
Panduit MP300 Printer
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134