Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoQB-S25-1000-L
Order Code2687304
Product RangeQuick-Build Harness Board System
Also Known AsGTIN UPC EAN: 07498310209
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €28.470 |
Price for:Pack of 50
Minimum: 5
Multiple: 5
€142.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoQB-S25-1000-L
Order Code2687304
Product RangeQuick-Build Harness Board System
Also Known AsGTIN UPC EAN: 07498310209
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial1/4"
Screw Length25.4mm
Fastener MaterialSteel
Fastener PlatingZinc
Screw Head StylePhillips Head Slotted
Product RangeQuick-Build Harness Board System
Product Overview
- Quick-Build™ screws
- Quick-build harness board accessories
- Used to secure traditional harness board accessories, test fixture to Quick-Build™ mounting platform
- Phillips-head screw style
- Phillips/slot combination screw style
- For use with QB-BASE175-Q
Technical Specifications
Thread Size - Metric
-
Screw Length
25.4mm
Fastener Plating
Zinc
Product Range
Quick-Build Harness Board System
Thread Size - Imperial
1/4"
Fastener Material
Steel
Screw Head Style
Phillips Head Slotted
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27846