Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €12.500 |
Price for:Pack of 5
Minimum: 5
Multiple: 5
€62.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPVS0305W2102Y
Order Code3281136
Technical Datasheet
Label TypeWarning
Label Height88.9mm
Label Width127mm
Label Diameter-
Label MaterialVinyl Adhesive
Label ColourBlack / Orange / White
Pack Quantity5
Product Range-
Technical Specifications
Label Type
Warning
Label Width
127mm
Label Material
Vinyl Adhesive
Label Colour
Black / Orange / White
Product Range
-
Label Height
88.9mm
Label Diameter
-
Label Legend
Warning, Arc Flash and Shock Hazard, Appropriate PPE Required
Pack Quantity
5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01315