Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPVL200BY-5-Y
Order Code3291171
Product RangePVL
Technical Datasheet
Label TypeIdentification
Label Height57.2mm
Label Width22.4mm
Label Diameter-
Label MaterialVinyl
Label Legend5
Label ColourBlack on Yellow
Pack Quantity5
Product RangePVL
Technical Specifications
Label Type
Identification
Label Width
22.4mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
PVL
Label Height
57.2mm
Label Diameter
-
Label Legend
5
Pack Quantity
5
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00272