Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPV22-2R-MY
Order Code3277244
Product RangePan-Term PV-R
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €144.110 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€144.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV22-2R-MY
Order Code3277244
Product RangePan-Term PV-R
Technical Datasheet
Stud Size - MetricM2
Stud Size - Imperial#2
Wire Size AWG Max22AWG
Conductor Area CSA-
Product RangePan-Term PV-R
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Stud Size - Metric
M2
Wire Size AWG Max
22AWG
Product Range
Pan-Term PV-R
Insulator Material
Vinyl
Stud Size - Imperial
#2
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025