Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Product Overview
- Pan-Term® vinyl insulated funnel entry pin terminal
- Solid pin designed to prevent damage to wire from over tightening, resulting in reliable connection
- Insulation support helps to prevent wire damage in bending applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Flammability rating UL94V-0
- UL486A/B standards
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Insulator Colour
Red
Terminal Material
Copper
Pin Length
12.4mm
Termination
Crimp
Wire Size AWG Max
18AWG
Pin Diameter
1.8mm
Insulator Material
Vinyl
Overall Length
24.6mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00082