Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPV18-8LF-CY.
Order Code2730016
Product RangePV-LF Series
Technical Datasheet
2 In Stock
4 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €0.767 |
| 500+ | €0.748 |
| 1000+ | €0.687 |
Price for:Each
Minimum: 100
Multiple: 100
€76.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV18-8LF-CY.
Order Code2730016
Product RangePV-LF Series
Technical Datasheet
Product RangePV-LF Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialCopper
Technical Specifications
Product Range
PV-LF Series
Conductor Area CSA
1mm²
Stud Size - Imperial
#8
Insulator Colour
Red
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M4
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Alternatives for PV18-8LF-CY.
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001243