Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV14-P47-C
Order Code3279008
Product RangePV-P
Also Known AsGTIN UPC EAN: 07498381221
Technical Datasheet
Product RangePV-P
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Diameter4.3mm
Insulator ColourBlue
Insulator MaterialVinyl
Terminal MaterialCopper
Overall Length24.63mm
Pin Length12.4mm
Alternatives for PV14-P47-C
2 Products Found
Product Overview
- Pan-Term® vinyl insulated funnel pin terminal
- Solid pin designed to prevent damage to wire from over tightening, resulting in reliable connection
- Insulation support helps to prevent wire damage in bending applications
- Brazed seam protects terminal barrel from splitting during the crimp process
- Internal barrel serrations assure good wire contact and maximum tensile strength
- For use with pin-type terminal blocks
- UL flammability UL 94V-0, maximum insulation temperature 221°F (105°C)
- UL rated up to 600V per UL 486A/B
Technical Specifications
Product Range
PV-P
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Copper
Pin Length
12.4mm
Termination
Crimp
Wire Size AWG Max
14AWG
Pin Diameter
4.3mm
Insulator Material
Vinyl
Overall Length
24.63mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00109