Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPV12-8HDR-L.
Order Code2730006
Product RangePV-HDR Series
Technical Datasheet
128 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.250 |
10+ | €1.220 |
25+ | €1.170 |
50+ | €1.140 |
100+ | €1.110 |
500+ | €1.090 |
1000+ | €1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€1.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV12-8HDR-L.
Order Code2730006
Product RangePV-HDR Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Product RangePV-HDR Series
Insulator ColourYellow
Insulator MaterialVinyl
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
12AWG
Product Range
PV-HDR Series
Insulator Material
Vinyl
Stud Size - Imperial
#8
Conductor Area CSA
4mm²
Insulator Colour
Yellow
Technical Docs (1)
Alternatives for PV12-8HDR-L.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002549
Product traceability