Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
500+ | €0.430 |
1000+ | €0.398 |
Price for:Each
Minimum: 500
Multiple: 500
€215.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV10-6LF-D.
Order Code2730004
Product RangePV-LF Series
Product RangePV-LF Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
Technical Specifications
Product Range
PV-LF Series
Conductor Area CSA
6mm²
Stud Size - Imperial
#6
Insulator Colour
Yellow
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M3.5
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (1)
Alternatives for PV10-6LF-D.
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001857