Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPV10-14F-L
Order Code2911335
Product RangePV-F series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV10-14F-L
Order Code2911335
Product RangePV-F series
Technical Datasheet
Product RangePV-F series
Wire Size (AWG)14AWG to 10AWG
Conductor Area CSA6mm²
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialCopper
Technical Specifications
Product Range
PV-F series
Conductor Area CSA
6mm²
Stud Size - Imperial
1/4"
Insulator Colour
Yellow
SVHC
No SVHC (23-Jan-2024)
Wire Size (AWG)
14AWG to 10AWG
Stud Size - Metric
M6
Insulator Material
Vinyl
Terminal Material
Copper
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002852