Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUM-071-C2S-D30
Order Code3291514
Product RangePan-Ty Series
Mount Fixing TypeFir Tree Barb
Mounting Hole Dia7.1mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length10.4mm
Width16.5mm
Height16.9mm
Product RangePan-Ty Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Mount Fixing Type
Fir Tree Barb
Mount Colour
Black
Length
10.4mm
Height
16.9mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
7.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16.5mm
Product Range
Pan-Ty Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00176