Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPUM-071-2S-D30
Order Code2840428
Also Known AsGTIN UPC EAN: 07498390795
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | €188.480 |
Price for:Pack of 500
Minimum: 2
Multiple: 2
€376.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUM-071-2S-D30
Order Code2840428
Also Known AsGTIN UPC EAN: 07498390795
Technical Datasheet
Mount Fixing TypeFir Tree Barb
Mounting Hole Dia7.1mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length188mm
Width-
Height16.9mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Ty® Fir Tree push mount cable tie assembly
- Provide increased retention and lower insertion force
- Ideal for solution for securing wire harnesses in automotive, marine, white goods, heavy equipment
- UL94V-2 flammability rating
- Heat-stabilized nylon 6.6 increases mechanical strength, heat and wear resistance and stiffness
Technical Specifications
Mount Fixing Type
Fir Tree Barb
Mount Colour
Black
Length
188mm
Height
16.9mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
7.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.873618