Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €33.930 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
€169.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUM-071-2S-C30
Order Code3291512
Product RangePan-Ty Series
Mount Fixing TypeFir Tree Barb
Mounting Hole Dia7.1mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length10.4mm
Width16.5mm
Height16.9mm
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Fir Tree Barb
Mount Colour
Black
Length
10.4mm
Height
16.9mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
7.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
16.5mm
Product Range
Pan-Ty Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187787