Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €12.560 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
€125.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUM-049-C30
Order Code3284560
Product RangePan-Ty Series
Mount Fixing TypeFir Tree Barb
Mounting Hole Dia4.9mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length7.2mm
Width182.9mm
Height13.8mm
Product RangePan-Ty Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Fir Tree Barb
Mount Colour
Black
Length
7.2mm
Height
13.8mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4.9mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
182.9mm
Product Range
Pan-Ty Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359