Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPUM-049-C0
Order Code3284559
Product RangePan-Ty Series
Mount Fixing TypeFir Tree Barb
Mounting Hole Dia4.9mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length7.2mm
Width182.9mm
Height13.8mm
Product RangePan-Ty Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Mount Fixing Type
Fir Tree Barb
Mount Colour
Black
Length
7.2mm
Height
13.8mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
4.9mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
182.9mm
Product Range
Pan-Ty Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049