Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPUM-049-2S-D30
Order Code2886198
Also Known AsGTIN UPC EAN: 07498390794
Technical Datasheet
No Longer Stocked
Product Information
Product Overview
- Fir tree push mount provides increased retention and lower insertion force
- Ideal for solution for securing wire harnesses in automotive, marine, white goods, heavy equipment
- UL94V-2 flammability rating
Technical Specifications
Mount Fixing Type
Tree Barb
Mount Colour
Black
Length
-
Height
13.8mm
SVHC
No SVHC (14-Jun-2023)
Mounting Hole Dia
4.9mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.771106