Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPSL-1015
Order Code3291256
Product RangePSL
Technical Datasheet
Lockout Device TypeWall Switch
Lock MaterialPP (Polypropylene)
Lock ColourRed
Product RangePSL
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Lockout Device Type
Wall Switch
Lock Colour
Red
SVHC
No SVHC (25-Jun-2020)
Lock Material
PP (Polypropylene)
Product Range
PSL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02858