Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.560 |
| 100+ | €0.474 |
| 500+ | €0.451 |
| 1000+ | €0.441 |
| 2500+ | €0.429 |
| 5000+ | €0.417 |
Price for:Each
Minimum: 10
Multiple: 10
€5.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN18-14R-M
Order Code2803092
Product RangePN
Also Known AsGTIN UPC EAN: 07498380009
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Product RangePN
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Reel Smart® nylon insulated ring terminal
- Insulation grip sleeve crimps to wire insulation, providing protection, strain relief to crimp joint
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL listed 587H E52164; CSA certified LR31212 standards
- Flammability rating UL 94 V-2/UL 94 HB
- Ring tongue design assures a secure connection in high vibration applications
- For use with CT-1550, CT-1551, CT-2500 W/CT-2550CH
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
18AWG
Product Range
PN
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PN18-14R-M
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001