Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN12-10HDR-L
Order Code2803087
Product RangePN-HDR
Also Known AsGTIN UPC EAN: 07498380290
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Product RangePN-HDR
Insulator ColourYellow
Insulator MaterialNylon (Polyamide)
Alternatives for PN12-10HDR-L
8 Products Found
Product Overview
- Pan-Term® heavy duty, nylon insulated ring terminal
- Manufactured from stock 56% thicker than std #16 – #14AWG terminal for use in heavy-duty application
- Insulation housing is marked with “HDR” to signify heavy-duty ring
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to crimp joint
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600V per UL 486A/B
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
12AWG
Product Range
PN-HDR
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#10
Conductor Area CSA
4mm²
Insulator Colour
Yellow
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000296