Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPN10-8LF-L
Order Code2844296
Product RangePN-LF Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
50+ | €1.430 |
100+ | €1.400 |
500+ | €1.360 |
1000+ | €1.280 |
Price for:Each
Minimum: 50
Multiple: 50
€71.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN10-8LF-L
Order Code2844296
Product RangePN-LF Series
Technical Datasheet
Product RangePN-LF Series
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon
Insulator ColourYellow
Terminal MaterialCopper
Technical Specifications
Product Range
PN-LF Series
Conductor Area CSA
6mm²
Stud Size - Imperial
#8
Insulator Colour
Yellow
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M4
Insulator Material
Nylon
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002522
Product traceability