Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPM2H25-M
Order Code2891799
Also Known AsGTIN UPC EAN: 07498358361
Technical Datasheet
15 In Stock
4,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €202.140 |
5+ | €198.100 |
10+ | €194.050 |
25+ | €190.010 |
50+ | €185.970 |
100+ | €181.930 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€202.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Push barb cable tie mount
- Used where only one side of the panel is accessible
- Require no adhesive or additional mounting hardware
- For use in indoor environments
- Use with miniature, intermediate and standard cable ties
- UL recognized: E56854
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Natural
Length
7.62mm
Height
4.6mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.417531