Print Page
Technical Specifications
Label Type
Write-On
Label Width
-
Label Material
Polyester
Pack Quantity
300
SVHC
No SVHC (17-Dec-2015)
Label Height
-
Label Diameter
19.05mm
Label Colour
White
Product Range
PLD
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113