Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLD-57
Order Code2629816
Also Known AsGTIN UPC EAN: 07498387964
Technical Datasheet
10 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.980 |
5+ | €31.080 |
10+ | €30.170 |
25+ | €29.540 |
50+ | €28.900 |
100+ | €28.270 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
€31.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLD-57
Order Code2629816
Also Known AsGTIN UPC EAN: 07498387964
Technical Datasheet
Label TypeWarning
Label Dimensions19.1mm x 19.1mm
Label Height19.1mm
Label Width19.1mm
Label Diameter-
Label MaterialPolyester
Label LegendEarth Ground (Symbol)
Label ColourGreen on White
Pack Quantity300
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PLD-57 is a 19.1 x 19.1mm green on white pre-printed Identification Label in dispenser, made of laminated polyester adhesive, with GROUND SYMBOL (ISO 3864) legend. This label features resistant to UV light chemical atmosphere and abrasion, excellent life and adhesion properties, highly visible colors and headers. Laminated label material protects legend from abrasion and chemicals.
- Circle style
- -40 to 121°C Temperature range
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Warning
Label Height
19.1mm
Label Diameter
-
Label Legend
Earth Ground (Symbol)
Pack Quantity
300
SVHC
No SVHC (21-Jan-2025)
Label Dimensions
19.1mm x 19.1mm
Label Width
19.1mm
Label Material
Polyester
Label Colour
Green on White
Product Range
-
Technical Docs (3)
Alternatives for PLD-57
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068266