Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLD-4
Order Code3281128
Product RangePLD
Also Known AsGTIN UPC EAN: 07498387984
Technical Datasheet
Label TypeSelf Adhesive
Label Height25.4mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label LegendAccepted (By, Date)
Label ColourGreen on White
Pack Quantity200
Product RangePLD
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Self Adhesive
Label Width
38.1mm
Label Material
Polyester
Label Colour
Green on White
Product Range
PLD
Label Height
25.4mm
Label Diameter
-
Label Legend
Accepted (By, Date)
Pack Quantity
200
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10659