Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPFMH3X100YEL
Order Code3291316
Product RangePF
Technical Datasheet
Tape Backing MaterialPET (Polyester), Vinyl
Tape TypeMarking
Tape Width - Metric76.2mm
Tape Width - Imperial3"
Tape Length - Metric30.48m
Tape Length - Imperial100ft
Tape ColourYellow
Roll Length - Imperial100ft
Roll Length - Metric30.48m
Product RangePF
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Tape Backing Material
PET (Polyester), Vinyl
Tape Width - Metric
76.2mm
Tape Length - Metric
30.48m
Tape Colour
Yellow
Roll Length - Metric
30.48m
SVHC
No SVHC (16-Jan-2020)
Tape Type
Marking
Tape Width - Imperial
3"
Tape Length - Imperial
100ft
Roll Length - Imperial
100ft
Product Range
PF
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78471