Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPESW-D-1Y
Order Code3281123
Also Known AsGTIN UPC EAN: 07498343133
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €65.790 |
5+ | €64.740 |
10+ | €63.330 |
25+ | €61.520 |
50+ | €60.190 |
100+ | €58.880 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€65.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESW-D-1Y
Order Code3281123
Also Known AsGTIN UPC EAN: 07498343133
Technical Datasheet
Label TypeWarning
Label Height99.1mm
Label Width99.1mm
Label Diameter-
Label MaterialVinyl
Label LegendFlash / Risk Of Electric Shock (Symbol)
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ISO warning symbol label
- Legend reads CAUTION - RISK OF ELECTRIC SHOCK
- Suitable for indoor/outdoor environment
Technical Specifications
Label Type
Warning
Label Width
99.1mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
99.1mm
Label Diameter
-
Label Legend
Flash / Risk Of Electric Shock (Symbol)
Pack Quantity
10
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398