Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | €30.610 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
€153.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESS-A-SS
Order Code3281202
Technical Datasheet
Sign TypeSafety
Sign LegendSafety Function (Symbol)
Sign MaterialPET (Polyester)
External Height-
External Width-
Sign ColourBlack on White
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Conductor identification label
- Safety function symbol
- Outer circle represent a cut line
- Legend reads SAFETY FUNCTION
Technical Specifications
Sign Type
Safety
Sign Material
PET (Polyester)
External Width
-
Product Range
-
Sign Legend
Safety Function (Symbol)
External Height
-
Sign Colour
Black on White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00318