Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPESS-A-LF
Order Code3281116
Also Known AsGTIN UPC EAN: 07498342209
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESS-A-LF
Order Code3281116
Also Known AsGTIN UPC EAN: 07498342209
Technical Datasheet
Label TypePre-Printed
Label Height-
Label Width-
Label Diameter12.5mm
Label MaterialPolyester
Label LegendPb Lead Free (Symbol)
Label ColourBlack on White
Pack Quantity10
Product Range-
Technical Specifications
Label Type
Pre-Printed
Label Width
-
Label Material
Polyester
Label Colour
Black on White
Product Range
-
Label Height
-
Label Diameter
12.5mm
Label Legend
Pb Lead Free (Symbol)
Pack Quantity
10
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948