Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPEL-A4-Y1-25
Order Code3291193
Product RangePan-Code PEL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPEL-A4-Y1-25
Order Code3291193
Product RangePan-Code PEL
Technical Datasheet
Label TypeLaser Printable
Label Height297mm
Label Width210mm
Label Diameter-
Label MaterialPolyester
Label ColourSilver
Pack Quantity25
Product RangePan-Code PEL
Technical Specifications
Label Type
Laser Printable
Label Width
210mm
Label Material
Polyester
Pack Quantity
25
SVHC
No SVHC (17-Dec-2015)
Label Height
297mm
Label Diameter
-
Label Colour
Silver
Product Range
Pan-Code PEL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01234