Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPEL-14-Y2-1
Order Code3282746
Product RangePan-Code PEL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPEL-14-Y2-1
Order Code3282746
Product RangePan-Code PEL
Technical Datasheet
Label TypeLaser Printable
Label Height21.1mm
Label Width50.8mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity1000
Product RangePan-Code PEL
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Laser Printable
Label Width
50.8mm
Label Material
Polyester
Pack Quantity
1000
SVHC
No SVHC (17-Dec-2015)
Label Height
21.1mm
Label Diameter
-
Label Colour
White
Product Range
Pan-Code PEL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032