Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCV-FOAY
Order Code3282481
Product RangePCV
Technical Datasheet
Label TypeMarker
Label Height57.15mm
Label Width228.6mm
Label Diameter-
Label MaterialVinyl
Label LegendFiber Optic
Label ColourBlack on Orange
Pack Quantity5
Product RangePCV
Technical Specifications
Label Type
Marker
Label Width
228.6mm
Label Material
Vinyl
Label Colour
Black on Orange
Product Range
PCV
Label Height
57.15mm
Label Diameter
-
Label Legend
Fiber Optic
Pack Quantity
5
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855