Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCL062-4
Order Code3282449
Product RangePCL
Technical Datasheet
Label TypeIdentification
Label Height19.1mm
Label Width14.2mm
Label Diameter-
Label MaterialVinyl Cloth
Label Legend4
Label ColourBlack on Yellow
Pack Quantity25
Product RangePCL
Technical Specifications
Label Type
Identification
Label Width
14.2mm
Label Material
Vinyl Cloth
Label Colour
Black on Yellow
Product Range
PCL
Label Height
19.1mm
Label Diameter
-
Label Legend
4
Pack Quantity
25
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00644