Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPBMS-H25-M0
Order Code2891798
Also Known AsGTIN UPC EAN: 07498358369
Technical Datasheet
No Longer Stocked
Product Information
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Black
Length
-
Height
10.2mm
SVHC
No SVHC (17-Dec-2015)
Mounting Hole Dia
6.4mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371