Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPBMS-H25-M
Order Code2891797
Also Known AsGTIN UPC EAN: 07498358945
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €273.540 |
5+ | €266.800 |
10+ | €260.060 |
25+ | €253.320 |
50+ | €248.250 |
100+ | €243.190 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€273.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Natural
Length
-
Height
10.2mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
6.4mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.301639