Print Page
68 In Stock
75 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.178 |
| 100+ | €0.150 |
| 500+ | €0.139 |
| 1000+ | €0.136 |
| 2500+ | €0.134 |
| 5000+ | €0.131 |
Price for:Each
Minimum: 10
Multiple: 10
€1.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP22-4R-M
Order Code2803069
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498389023
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Product RangeP Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Term® non-insulated, ring terminal
- Ring tongue design assures a secure connection in high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- For use with CT-100A (POCKET B), CT-200
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
22AWG
Product Range
P Series
Insulator Material
Uninsulated
Stud Size - Imperial
#4
Conductor Area CSA
0.5mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019