Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP18-P47-C
Order Code3279004
Product RangePan-Term
Product RangePan-Term
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Diameter1.8mm
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
Overall Length19.1mm
Pin Length12.4mm
Technical Specifications
Product Range
Pan-Term
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Insulator Colour
-
Terminal Material
Copper
Pin Length
12.4mm
Termination
Crimp
Wire Size AWG Max
18AWG
Pin Diameter
1.8mm
Insulator Material
Uninsulated
Overall Length
19.1mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00077