Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.491 |
100+ | €0.393 |
250+ | €0.392 |
500+ | €0.391 |
1000+ | €0.365 |
2500+ | €0.364 |
Price for:Each
Minimum: 10
Multiple: 10
€4.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Pan-Term® non-insulated ring terminal
- Ring tongue design assures a secure connection in high vibration applications
- Manufactured from stock 56% thicker than #16 – 14AWG terminal for use in heavy-duty applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
12AWG
Product Range
P-HDR
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
4mm²
Insulator Colour
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001