Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNWSLC-3Y
Order Code1657315
Product RangeNWSLC Series
Also Known AsGTIN UPC EAN: 07498345881
Technical Datasheet
24 In Stock
6,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €21.410 |
10+ | €18.730 |
25+ | €15.520 |
100+ | €13.920 |
250+ | €12.850 |
500+ | €11.990 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€21.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNWSLC-3Y
Order Code1657315
Product RangeNWSLC Series
Also Known AsGTIN UPC EAN: 07498345881
Technical Datasheet
Marker TypeSleeve Mount
Legend-
Legend Colour-
Marker ColourOrange
Marker Dimensions-
Cable Diameter Max3mm
Cable Diameter Min-
Marker MaterialPVC (Polyvinylchloride)
Product RangeNWSLC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- LabelCore™ fibre optic cable identification sleeve for 3mm simplex fibre cable
- Provides a larger labelling surface on small cables allowing legends to be clearly seen
- Sleeve is made of flexible PVC material
- Locate sleeve on straight section of cable at least 2.00" from fibre boot
- For us with labels: S100X150YAJ (Laser/Inkjet), S100X150VAC (LS8E Printer)
- For us with labels: S100X150VA1Y or S100X150VATY (Thermal Transfer Printer)
Technical Specifications
Marker Type
Sleeve Mount
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
-
Product Range
NWSLC Series
Legend
-
Marker Colour
Orange
Cable Diameter Max
3mm
Marker Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1134