Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNNC25X50LG2
Order Code3281894
Product RangePanduct Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €47.040 |
Price for:Each
Minimum: 10
Multiple: 10
€470.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNNC25X50LG2
Order Code3281894
Product RangePanduct Series
Technical Datasheet
External Height - Metric47.8mm
External Width - Metric24.6mm
Length - Metric2m
External Height - Imperial1.88"
External Width - Imperial0.97"
Length - Imperial6.56ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
Product RangePanduct Series
Product Overview
- Panduct® type NNC metric wiring duct
- Panduct® base and cover
- Used to route, protect and manage wires near sensitive electronic equipment
- Design provides greater rigidity
- Allows use with a wide range of wire and bundle sizes
- Upper and lower score lines allows easy finger and sidewall section removals
Technical Specifications
External Height - Metric
47.8mm
Length - Metric
2m
External Width - Imperial
0.97"
Raceway / Duct Colour
Grey
Product Range
Panduct Series
External Width - Metric
24.6mm
External Height - Imperial
1.88"
Length - Imperial
6.56ft
Raceway / Duct Material
PPO (Polyphenylene Oxide)
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28123