Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNNC25X25LG2
Order Code4208711
Product RangePanduct Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | €30.910 |
| 30+ | €29.470 |
| 60+ | €27.380 |
Price for:1 Metre
Minimum: 2
Multiple: 2
€61.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNNC25X25LG2
Order Code4208711
Product RangePanduct Series
Technical Datasheet
External Height - Metric23.6mm
External Width - Metric24.6mm
Length - Metric2m
External Height - Imperial0.93"
External Width - Imperial0.97"
Length - Imperial6.56ft
Raceway / Duct ColourGray
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
Product RangePanduct Series
SVHCTriphenyl Phosphate
Technical Specifications
External Height - Metric
23.6mm
Length - Metric
2m
External Width - Imperial
0.97"
Raceway / Duct Colour
Gray
Product Range
Panduct Series
External Width - Metric
24.6mm
External Height - Imperial
0.93"
Length - Imperial
6.56ft
Raceway / Duct Material
PPO (Polyphenylene Oxide)
SVHC
Triphenyl Phosphate
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19278