Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | €2.220 |
25+ | €2.160 |
50+ | €2.100 |
100+ | €2.040 |
500+ | €1.970 |
1000+ | €1.920 |
Price for:Each
Minimum: 10
Multiple: 10
€22.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK2106MFWH
Order Code2707055
Product RangeNetKey Series
Accessory TypeFaceplate
No. of Module Spaces2
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourWhite
Product RangeNetKey Series
Technical Specifications
Accessory Type
Faceplate
No. of Module Spaces
2
Connector Colour
White
SVHC
No SVHC (21-Jan-2025)
For Use With
Panduit NetKey Series Keystone Modular Connectors
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
NetKey Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
Product traceability