Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNE1X2WH6
Order Code3284821
Product RangePanduct Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €36.390 |
Price for:Each
Minimum: 1
Multiple: 1
€36.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNE1X2WH6
Order Code3284821
Product RangePanduct Series
Technical Datasheet
External Height - Metric52.3mm
External Width - Metric29mm
Length - Metric1.83m
External Height - Imperial2.06"
External Width - Imperial1.14"
Length - Imperial6ft
Raceway / Duct ColourWhite
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
Product RangePanduct Series
Product Overview
- Halogen-free white wide slot wiring duct
- UL94 V-0 flammability rating
- UL recognized, CE compliant, CSA approved; EN 45545-2 HL1 standards
- Halogen-free modified polyphenylene oxide (mPPO) material
- Provided with mounting holes
- Wide finger, slot design provides greater rigidity and allow use w/ wide range of wire, bundle sizes
- Upper and lower score lines allows easy finger and sidewall section removals
- Material is environmentally safe and will not release corrosive or toxic gases
Technical Specifications
External Height - Metric
52.3mm
Length - Metric
1.83m
External Width - Imperial
1.14"
Raceway / Duct Colour
White
Product Range
Panduct Series
External Width - Metric
29mm
External Height - Imperial
2.06"
Length - Imperial
6ft
Raceway / Duct Material
PPO (Polyphenylene Oxide)
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06808