Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNC37WH2
Order Code3291536
Product RangeNC Series
Raceway / Duct MaterialPPO (Polyphenylene Oxide)
Raceway / Duct ColourWhite
External Length2m
External Width37.1mm
External Height-
Product RangeNC Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Raceway / Duct Material
PPO (Polyphenylene Oxide)
External Length
2m
External Height
-
SVHC
No SVHC (17-Dec-2015)
Raceway / Duct Colour
White
External Width
37.1mm
Product Range
NC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22226